Socket Contact 16-20 AWG Size 16 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6862-201-16278

DigiKey Part Number
6862-201-16278-ND
Manufacturer
Manufacturer Product Number
6862-201-16278
Description
CONT SOC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Socket Contact 16-20 AWG Size 16 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Contact Type
Socket
Contact Size
16
Wire Gauge or Range - AWG
16-20 AWG
Wire Gauge or Range - mm²
0.5 ~ 1.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
Gold
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 961
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1133,76000 Kč133,76 Kč
10113,64100 Kč1 136,41 Kč
25106,51040 Kč2 662,76 Kč
50101,42460 Kč5 071,23 Kč
10096,58030 Kč9 658,03 Kč
25090,53328 Kč22 633,32 Kč
50086,21484 Kč43 107,42 Kč
1 00082,10302 Kč82 103,02 Kč
2 50076,96943 Kč192 423,58 Kč
Manufacturers Standard Package
Unit Price without VAT:133,76000 Kč
Unit Price with VAT:161,84960 Kč