cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66241-14 A

DigiKey Part Number
66241-14A-ND
Manufacturer
Manufacturer Product Number
66241-14 A
Description
66241-14 A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
-
For Use With/Related Products
-
Shell Size - Insert
-
Material
-
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
751 423,81387 Kč106 786,04 Kč
Unit Price without VAT:1 423,81387 Kč
Unit Price with VAT:1 722,81478 Kč