
6-967630-1 | |
|---|---|
DigiKey Part Number | 1734-6-967630-1-ND |
Manufacturer | |
Manufacturer Product Number | 6-967630-1 |
Description | FLACHSTE-GEH2,8 21P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 21 Rectangular Connectors - Housings Plug Orange 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-967630-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Orange | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 28,40137 Kč | 17 040,82 Kč |
| Unit Price without VAT: | 28,40137 Kč |
|---|---|
| Unit Price with VAT: | 34,36566 Kč |


