6-965641-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 43,78000 Kč
Datasheet
6-965641-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-965641-1
6-965641-1
6-965641-1

6-965641-1

DigiKey Part Number
1734-6-965641-1-ND
Manufacturer
Manufacturer Product Number
6-965641-1
Description
6POS. TAB HOUSING, 2.8MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Orange 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
6-965641-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
2
Row Spacing
0.217" (5.50mm)
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Orange
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
147,78000 Kč47,78 Kč
1040,56300 Kč405,63 Kč
2538,02480 Kč950,62 Kč
5036,20600 Kč1 810,30 Kč
10034,47780 Kč3 447,78 Kč
25032,31764 Kč8 079,41 Kč
50030,77510 Kč15 387,55 Kč
1 50028,48023 Kč42 720,35 Kč
3 00027,12187 Kč81 365,61 Kč
Manufacturers Standard Package
Unit Price without VAT:47,78000 Kč
Unit Price with VAT:57,81380 Kč