5-2368393-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-2368393-7

DigiKey Part Number
1734-5-2368393-7-ND
Manufacturer
Manufacturer Product Number
5-2368393-7
Description
39POS,AMP MCP 2.8,REC HSG ASSY,S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
39 Rectangular Connectors - Housings Receptacle Green 0.217" (5.50mm)
Datasheet
 Datasheet
EDA/CAD Models
5-2368393-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.217" (5.50mm)
Number of Rows
3
Row Spacing
0.197" (5.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Green
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
220214,92145 Kč47 282,72 Kč
Unit Price without VAT:214,92145 Kč
Unit Price with VAT:260,05495 Kč