
4-1991226-2 | |
---|---|
DigiKey Part Number | 1734-4-1991226-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-1991226-2 |
Description | 1 POS. RING TONGUE HOUSING ASSY. |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 1-6 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-1991226-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 1-6 AWG | |
Color | Orange |
Quantity | Unit Price | Ext Price |
---|---|---|
1 440 | 84,65949 Kč | 121 909,67 Kč |
Unit Price without VAT: | 84,65949 Kč |
---|---|
Unit Price with VAT: | 102,43798 Kč |