
38946-22L | |
|---|---|
DigiKey Part Number | 38946-22L-ND |
Manufacturer | |
Manufacturer Product Number | 38946-22L |
Description | CONT SOC ASSY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Contact Type | - | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 33,58892 Kč | 839 723,00 Kč |
| Unit Price without VAT: | 33,58892 Kč |
|---|---|
| Unit Price with VAT: | 40,64259 Kč |




