



35-524-231-S-900 | |
|---|---|
DigiKey Part Number | 1734-35-524-231-S-900-ND |
Manufacturer | |
Manufacturer Product Number | 35-524-231-S-900 |
Description | SWITCH SELECT 2POS DPST 500A 20V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPST 500A (AC/DC) 20 V Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 20 V |
Manufacturer TE Connectivity Deutsch Connectors | Voltage Rating - DC 32 V |
Series | Illumination Non-Illuminated |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Termination Style Stud |
Type Battery Disconnect | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit DPST | Features Long Lever |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Switch Function On-Off | Base Product Number |
Current Rating (Amps) 500A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 198,26000 Kč | 5 198,26 Kč |
| 5 | 4 456,82600 Kč | 22 284,13 Kč |
| 10 | 4 168,83800 Kč | 41 688,38 Kč |
| 25 | 3 814,00960 Kč | 95 350,24 Kč |
| 50 | 3 622,10040 Kč | 181 105,02 Kč |
| Unit Price without VAT: | 5 198,26000 Kč |
|---|---|
| Unit Price with VAT: | 6 289,89460 Kč |





