
3-2112231-2 | |
|---|---|
DigiKey Part Number | 1734-3-2112231-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-2112231-2 |
Description | CONN RCPT HSG 46POS 4.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 46 Rectangular Connectors - Housings Receptacle Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2112231-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.177" (4.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | IP67, Right Angle Cable Exit, Sealed, Strain Relief, Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 617,13000 Kč | 617,13 Kč |
| 10 | 524,48800 Kč | 5 244,88 Kč |
| 25 | 491,64720 Kč | 12 291,18 Kč |
| 50 | 468,18400 Kč | 23 409,20 Kč |
| 159 | 431,51679 Kč | 68 611,17 Kč |
| 318 | 410,94736 Kč | 130 681,26 Kč |
| Unit Price without VAT: | 617,13000 Kč |
|---|---|
| Unit Price with VAT: | 746,72730 Kč |



