
3-1823440-3 | |
|---|---|
DigiKey Part Number | 1734-3-1823440-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-1823440-3 |
Description | 22POS, MIXED,REC HSG,ASSY,SEALED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | 3-1823440-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Blue | |
Features | IP67 | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,24000 Kč | 312,24 Kč |
| 10 | 265,31000 Kč | 2 653,10 Kč |
| 25 | 248,69200 Kč | 6 217,30 Kč |
| 50 | 236,82380 Kč | 11 841,19 Kč |
| 180 | 216,36572 Kč | 38 945,83 Kč |
| 360 | 206,04811 Kč | 74 177,32 Kč |
| 540 | 200,24393 Kč | 108 131,72 Kč |
| 1 080 | 190,70072 Kč | 205 956,78 Kč |
| Unit Price without VAT: | 312,24000 Kč |
|---|---|
| Unit Price with VAT: | 377,81040 Kč |



