Parametric Equivalent



3-1823402-1 | |
|---|---|
DigiKey Part Number | 1734-3-1823402-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-1823402-1 |
Description | 29POS, MIXED,REC HSG,ASSY,SEALED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 29 Rectangular Connectors - Housings Housing for Female Insert Blue 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1823402-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Blue | |
Features | IP67 | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | 188,96383 Kč | 15 306,07 Kč |
| Unit Price without VAT: | 188,96383 Kč |
|---|---|
| Unit Price with VAT: | 228,64623 Kč |


