29-311-11A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29-311-11

DigiKey Part Number
1734-29-311-11-ND
Manufacturer
Manufacturer Product Number
29-311-11
Description
RELAY GEN PURPOSE SPST 300A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (DM) (1 Form X) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
29-311-11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
300 A
Switching Voltage
-
Load - Max Switching
10W
Coil Current
800 mA
Coil Type
Non Latching
Features
Diode
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
2 VDC
Operate Time
40 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
15 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 631,00000 Kč4 631,00 Kč
104 123,25000 Kč41 232,50 Kč
253 936,79480 Kč98 419,87 Kč
503 801,25620 Kč190 062,81 Kč
Manufacturers Standard Package
Unit Price without VAT:4 631,00000 Kč
Unit Price with VAT:5 603,51000 Kč