
2468445-1 | |
|---|---|
DigiKey Part Number | 1734-2468445-1-ND |
Manufacturer | |
Manufacturer Product Number | 2468445-1 |
Description | 34POS,SUPERSEAL,REC HSG ASSY,SLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2468445-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,91000 Kč | 275,91 Kč |
| 10 | 234,40100 Kč | 2 344,01 Kč |
| 25 | 219,71480 Kč | 5 492,87 Kč |
| 50 | 209,22400 Kč | 10 461,20 Kč |
| 100 | 199,23950 Kč | 19 923,95 Kč |
| 250 | 186,77300 Kč | 46 693,25 Kč |
| 510 | 177,61878 Kč | 90 585,58 Kč |
| 1 020 | 169,15207 Kč | 172 535,11 Kč |
| Unit Price without VAT: | 275,91000 Kč |
|---|---|
| Unit Price with VAT: | 333,85110 Kč |




