New Product
2461742-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2461742-3
2461742-3
2461742-3

2461742-3

DigiKey Part Number
1734-2461742-3-ND
Manufacturer
Manufacturer Product Number
2461742-3
Description
REC CONN CVR,1POS,PCON21,95MMSQ
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For PCON21 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover)
Number of Positions
1
For Use With/Related Products
PCON21 Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1160,40000 Kč160,40 Kč
10136,25700 Kč1 362,57 Kč
25127,72280 Kč3 193,07 Kč
50121,62260 Kč6 081,13 Kč
100115,81710 Kč11 581,71 Kč
250108,56748 Kč27 141,87 Kč
500103,38876 Kč51 694,38 Kč
1 50095,68488 Kč143 527,32 Kč
Manufacturers Standard Package
Unit Price without VAT:160,40000 Kč
Unit Price with VAT:194,08400 Kč