New Product
Connector Cap (Cover) For PCON21 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover) For PCON21 Series
2461742-2
2461742-2

2461742-2

DigiKey Part Number
1734-2461742-2-ND
Manufacturer
Manufacturer Product Number
2461742-2
Description
REC CONN CVR,1POS,PCON21,70MMSQ
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For PCON21 Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
TE Connectivity Deutsch Connectors
Accessory Type
Cap (Cover)
Series
Number of Positions
1
Packaging
Bulk
For Use With/Related Products
PCON21 Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 291
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1171,85000 Kč171,85 Kč
10145,94700 Kč1 459,47 Kč
25136,79520 Kč3 419,88 Kč
50130,26760 Kč6 513,38 Kč
100124,04640 Kč12 404,64 Kč
250116,28276 Kč29 070,69 Kč
500110,73686 Kč55 368,43 Kč
1 500102,48629 Kč153 729,43 Kč
Manufacturers Standard Package
Unit Price without VAT:171,85000 Kč
Unit Price with VAT:207,93850 Kč