



2461733-1 | |
|---|---|
DigiKey Part Number | 1734-2461733-1-ND |
Manufacturer | |
Manufacturer Product Number | 2461733-1 |
Description | 2POS,TAB15.5X3.0,HDR ASSY,180DEG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Header Connector Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | 2461733-1 Models |
Category | Pitch 1.398" (35.50mm) |
Manufacturer TE Connectivity Deutsch Connectors | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Cable Termination Crimp |
Connector Type Header | Wire Type Discrete |
Contact Type Tab | Contact Finish Silver |
Number of Positions 2 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 714,30000 Kč | 714,30 Kč |
| 50 | 541,93860 Kč | 27 096,93 Kč |
| 100 | 516,09230 Kč | 51 609,23 Kč |
| Unit Price without VAT: | 714,30000 Kč |
|---|---|
| Unit Price with VAT: | 864,30300 Kč |

