New Product
2 Position Rectangular Housing Connector Receptacle Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2461726-2

DigiKey Part Number
1734-2461726-2-ND
Manufacturer
Manufacturer Product Number
2461726-2
Description
2POS,PCON21,REC HSG ASSY,SLD,COD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Lever Lock
Part Status
Active
Color
Green
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket, Power
Operating Temperature
-40°C ~ 120°C
Number of Positions
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1638,39000 Kč638,39 Kč
10542,53500 Kč5 425,35 Kč
25508,56560 Kč12 714,14 Kč
76470,20921 Kč35 735,90 Kč
152447,78954 Kč68 064,01 Kč
304426,44352 Kč129 638,83 Kč
Manufacturers Standard Package
Unit Price without VAT:638,39000 Kč
Unit Price with VAT:772,45190 Kč