
2461719-1 | |
|---|---|
DigiKey Part Number | 1734-2461719-1-ND |
Manufacturer | |
Manufacturer Product Number | 2461719-1 |
Description | 2POS,PCON21,REC HSG ASSY,SLD,COD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 1.386" (35.20mm) |
Datasheet | Datasheet |
Category | Pitch 1.386" (35.20mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Lever Lock |
Connector Type | Color Black |
Contact Type Female Socket, Power | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2461719-2 | TE Connectivity Deutsch ICT Connectors | 236 | 1734-2461719-2-ND | 80,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,99000 Kč | 540,99 Kč |
| 10 | 459,84300 Kč | 4 598,43 Kč |
| 25 | 431,05800 Kč | 10 776,45 Kč |
| 50 | 410,49040 Kč | 20 524,52 Kč |
| 243 | 367,19325 Kč | 89 227,96 Kč |
| 486 | 349,69138 Kč | 169 950,01 Kč |
| Unit Price without VAT: | 540,99000 Kč |
|---|---|
| Unit Price with VAT: | 654,59790 Kč |


