


2443730-2 | |
|---|---|
DigiKey Part Number | 1734-2443730-2-ND |
Manufacturer | |
Manufacturer Product Number | 2443730-2 |
Description | COMBO 2, CHARGE INLET KIT 95SQMM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins IEC 62196 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 2443730-2 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer TE Connectivity Deutsch Connectors | Switch Features No Breaker/Switch |
Packaging Box | Accomodates a Fuse No |
Part Status Active | Mounting Type Panel Mount, Flange |
Connector Style IEC 62196 | Termination Crimp, Solder Tab |
Connector Type Receptacle, Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 272,73000 Kč | 7 272,73 Kč |
| 10 | 6 182,98800 Kč | 61 829,88 Kč |
| 25 | 5 824,39040 Kč | 145 609,76 Kč |
| Unit Price without VAT: | 7 272,73000 Kč |
|---|---|
| Unit Price with VAT: | 8 800,00330 Kč |

