2443718-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2443718-1
TE Connectivity HIVONEX High-Power Charging Inlets PIO | DigiKey

2443718-1

DigiKey Part Number
1734-2443718-1-ND
Manufacturer
Manufacturer Product Number
2443718-1
Description
COMBO 1,CHARGE INLET KIT 95SQMM-
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Pins IEC 62196 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
2443718-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Box
Part Status
Active
Connector Style
IEC 62196
Connector Type
Receptacle, Male Pins
Current Rating - Appliance Inlet
-
Voltage Rating - Appliance Inlet
-
Number of Positions
7
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
No Breaker/Switch
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Crimp, Solder Tab
Features
LED Indicator
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 643,15000 Kč6 643,15 Kč
105 647,72600 Kč56 477,26 Kč
255 391,97480 Kč134 799,37 Kč
Manufacturers Standard Package
Unit Price without VAT:6 643,15000 Kč
Unit Price with VAT:8 038,21150 Kč