New Product
34 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2430273-2

DigiKey Part Number
1734-2430273-2-ND
Manufacturer
Manufacturer Product Number
2430273-2
Description
34POS,AMP SUPERSEAL 1.0MM,SOC HS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
34 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
4
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 675
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1334,91000 Kč334,91 Kč
10284,57500 Kč2 845,75 Kč
25266,74560 Kč6 668,64 Kč
50254,01460 Kč12 700,73 Kč
150235,07520 Kč35 261,28 Kč
300223,86463 Kč67 159,39 Kč
600213,19300 Kč127 915,80 Kč
Manufacturers Standard Package
Unit Price without VAT:334,91000 Kč
Unit Price with VAT:405,24110 Kč