
24-63-029 | |
|---|---|
DigiKey Part Number | 1734-24-63-029-ND |
Manufacturer | |
Manufacturer Product Number | 24-63-029 |
Description | ACTUATION PROTECTION |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | E-Stop Shroud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | E-Stop Shroud | |
For Use With/Related Products | ES Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,56000 Kč | 390,56 Kč |
| 20 | 343,24400 Kč | 6 864,88 Kč |
| 40 | 333,13850 Kč | 13 325,54 Kč |
| 60 | 327,36583 Kč | 19 641,95 Kč |
| 100 | 320,23630 Kč | 32 023,63 Kč |
| 260 | 307,30815 Kč | 79 900,12 Kč |
| 500 | 298,75996 Kč | 149 379,98 Kč |
| Unit Price without VAT: | 390,56000 Kč |
|---|---|
| Unit Price with VAT: | 472,57760 Kč |


