
2382949-7 | |
|---|---|
DigiKey Part Number | 1734-2382949-7-ND |
Manufacturer | |
Manufacturer Product Number | 2382949-7 |
Description | DTHS, CABLE ASSY, FEMALE TO MALE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Plug 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2382949-7 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity Deutsch Connectors | Pitch - Connector 0.020" (0.50mm) |
Packaging Bag | Length 32.8' (10.00m) |
Part Status Active | Color Black, Individual (Round) |
Connector Type Socket to Plug | Shielding Shielded |
Number of Positions 2 | Cable Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 940,31000 Kč | 7 940,31 Kč |
| 10 | 6 750,55000 Kč | 67 505,50 Kč |
| 25 | 6 328,62640 Kč | 158 215,66 Kč |
| Unit Price without VAT: | 7 940,31000 Kč |
|---|---|
| Unit Price with VAT: | 9 607,77510 Kč |

