2 Position Cable Assembly Rectangular Socket to Plug 9.8' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Cable Assembly Rectangular Socket to Plug 9.8' (3.00m)
2382949-4
2382949-4

2382949-4

DigiKey Part Number
1734-2382949-4-ND
Manufacturer
Manufacturer Product Number
2382949-4
Description
DTHS, CABLE ASSY, FEMALE TO MALE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Plug 9.8' (3.00m)
Datasheet
 Datasheet
EDA/CAD Models
2382949-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
TE Connectivity Deutsch Connectors
Pitch - Connector
0.020" (0.50mm)
Packaging
Bag
Length
9.8' (3.00m)
Part Status
Active
Color
Black, Individual (Round)
Connector Type
Socket to Plug
Shielding
Shielded
Number of Positions
2
Cable Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 630,53000 Kč3 630,53 Kč
103 086,23900 Kč30 862,39 Kč
252 893,21680 Kč72 330,42 Kč
502 755,34100 Kč137 767,05 Kč
Manufacturers Standard Package
Unit Price without VAT:3 630,53000 Kč
Unit Price with VAT:4 392,94130 Kč