2 Position Cable Assembly Rectangular Socket to Socket 16.4' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Cable Assembly Rectangular Socket to Socket 16.4' (5.00m)
2382948-5
2382948-5

2382948-5

DigiKey Part Number
1734-2382948-5-ND
Manufacturer
Manufacturer Product Number
2382948-5
Description
DTHS, CABLE ASSY, FEMALE TO FEMA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 16.4' (5.00m)
Datasheet
 Datasheet
EDA/CAD Models
2382948-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
TE Connectivity Deutsch Connectors
Pitch - Connector
0.020" (0.50mm)
Packaging
Bag
Length
16.4' (5.00m)
Part Status
Active
Color
Black, Individual (Round)
Connector Type
Socket to Socket
Shielding
Shielded
Number of Positions
2
Cable Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16 319,84000 Kč6 319,84 Kč
105 372,79400 Kč53 727,94 Kč
255 036,90360 Kč125 922,59 Kč
Manufacturers Standard Package
Unit Price without VAT:6 319,84000 Kč
Unit Price with VAT:7 647,00640 Kč