



2382948-4 | |
|---|---|
DigiKey Part Number | 1734-2382948-4-ND |
Manufacturer | |
Manufacturer Product Number | 2382948-4 |
Description | DTHS, CABLE ASSY, FEMALE TO FEMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 9.8' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2382948-4 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity Deutsch Connectors | Pitch - Connector 0.020" (0.50mm) |
Packaging Bag | Length 9.8' (3.00m) |
Part Status Active | Color Black, Individual (Round) |
Connector Type Socket to Socket | Shielding Shielded |
Number of Positions 2 | Cable Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 026,38000 Kč | 5 026,38 Kč |
| 10 | 4 273,04200 Kč | 42 730,42 Kč |
| 25 | 4 005,88280 Kč | 100 147,07 Kč |
| 50 | 3 814,99660 Kč | 190 749,83 Kč |
| Unit Price without VAT: | 5 026,38000 Kč |
|---|---|
| Unit Price with VAT: | 6 081,91980 Kč |

