


2371113-1 | |
|---|---|
DigiKey Part Number | 1734-2371113-1-ND |
Manufacturer | |
Manufacturer Product Number | 2371113-1 |
Description | 3POS,DIA 4MM,PIN HSG ASSY,SLD,CO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2371113-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 3 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | - | |
Housing Color | Orange | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 140°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,91000 Kč | 359,91 Kč |
| 10 | 305,79400 Kč | 3 057,94 Kč |
| 25 | 286,63960 Kč | 7 165,99 Kč |
| 50 | 272,96140 Kč | 13 648,07 Kč |
| 120 | 256,61833 Kč | 30 794,20 Kč |
| 360 | 237,49381 Kč | 85 497,77 Kč |
| 600 | 229,09728 Kč | 137 458,37 Kč |
| Unit Price without VAT: | 359,91000 Kč |
|---|---|
| Unit Price with VAT: | 435,49110 Kč |


