
2350891-1 | |
|---|---|
DigiKey Part Number | 1734-2350891-1-ND |
Manufacturer | |
Manufacturer Product Number | 2350891-1 |
Description | CONN RCPT HSG 20POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
EDA/CAD Models | 2350891-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 5 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | - | |
Features | Cap (Cover), Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,43000 Kč | 166,43 Kč |
| 10 | 141,45700 Kč | 1 414,57 Kč |
| 25 | 132,58720 Kč | 3 314,68 Kč |
| 50 | 126,25060 Kč | 6 312,53 Kč |
| 160 | 116,30300 Kč | 18 608,48 Kč |
| 320 | 110,75506 Kč | 35 441,62 Kč |
| 640 | 105,47270 Kč | 67 502,53 Kč |
| 1 120 | 101,39393 Kč | 113 561,20 Kč |
| Unit Price without VAT: | 166,43000 Kč |
|---|---|
| Unit Price with VAT: | 201,38030 Kč |



