
2349180-2 | |
|---|---|
DigiKey Part Number | 1734-2349180-2TR-ND - Tape & Reel (TR) 1734-2349180-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2349180-2 |
Description | DIA 4MM,TERMINAL,FAM SLD,CB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 10-12 AWG Size Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | 2349180-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 10-12 AWG | |
Wire Gauge or Range - mm² | 4.0 ~ 6.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,84100 Kč | 248,41 Kč |
| 25 | 23,28240 Kč | 582,06 Kč |
| 50 | 22,16540 Kč | 1 108,27 Kč |
| 100 | 21,10720 Kč | 2 110,72 Kč |
| 250 | 19,78348 Kč | 4 945,87 Kč |
| 500 | 18,83856 Kč | 9 419,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 17,43352 Kč | 26 150,28 Kč |
| 3 000 | 16,60158 Kč | 49 804,74 Kč |
| 4 500 | 16,13374 Kč | 72 601,83 Kč |
| 7 500 | 15,56313 Kč | 116 723,47 Kč |
| 10 500 | 15,19839 Kč | 159 583,10 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |



