2 Position Rectangular Housing Connector Receptacle Black 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Receptacle Black 0.050" (1.27mm)
TE Connectivity AMP enetSEAL+ Ethernet Connectors | Datasheet Preview

2345284-1

DigiKey Part Number
1734-2345284-1-ND
Manufacturer
Manufacturer Product Number
2345284-1
Description
2POS,MCON 1.2,REC HSG ASSY,SLD,C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Black 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
2345284-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Features
Sealed, Terminal Position Lock (TPA)
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 125°C
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2345284-2TE Connectivity Deutsch ICT Connectors5341734-2345284-2-ND98,44000 KčParametric Equivalent
In-Stock: 495
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
198,44000 Kč98,44 Kč
1083,71400 Kč837,14 Kč
2578,46680 Kč1 961,67 Kč
5074,71700 Kč3 735,85 Kč
10071,14850 Kč7 114,85 Kč
25066,69424 Kč16 673,56 Kč
55063,08636 Kč34 697,50 Kč
1 10060,07730 Kč66 085,03 Kč
2 75056,32009 Kč154 880,25 Kč
Manufacturers Standard Package
Unit Price without VAT:98,44000 Kč
Unit Price with VAT:119,11240 Kč