


2325106-1 | |
|---|---|
DigiKey Part Number | 1734-2325106-1-ND |
Manufacturer | |
Manufacturer Product Number | 2325106-1 |
Description | ADAPTER,2POS,1.2X0.6,PIN HSG ASS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2325106-1 Models |
Category | Convert To (Adapter End) Plug, Male Pins |
Manufacturer TE Connectivity Deutsch Connectors | Number of Positions 2 |
Series | Pitch 0.100" (2.54mm) |
Packaging Box | Number of Rows 1 |
Part Status Active | Mounting Type Panel Mount, Flange |
Convert From (Adapter End) Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,84000 Kč | 205,84 Kč |
| 10 | 174,85300 Kč | 1 748,53 Kč |
| 45 | 157,23200 Kč | 7 075,44 Kč |
| 90 | 149,72622 Kč | 13 475,36 Kč |
| 135 | 145,50496 Kč | 19 643,17 Kč |
| 270 | 138,56319 Kč | 37 412,06 Kč |
| 540 | 131,95544 Kč | 71 255,94 Kč |
| 1 035 | 126,04157 Kč | 130 453,02 Kč |
| Unit Price without VAT: | 205,84000 Kč |
|---|---|
| Unit Price with VAT: | 249,06640 Kč |

