


2325102-7 | |
|---|---|
DigiKey Part Number | 1734-2325102-7-ND |
Manufacturer | |
Manufacturer Product Number | 2325102-7 |
Description | 2POS,TAB1.2X0.6,HDR ASSY,180DEG, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2325102-7 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 1.018" (25.85mm) |
Packaging Bag | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Tab | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Board Guide, Mounting Flange |
Number of Rows 1 | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 10A |
Shrouding Shrouded - 4 Wall | Voltage Rating 33VAC/DC |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,97000 Kč | 130,97 Kč |
| 10 | 111,26400 Kč | 1 112,64 Kč |
| 45 | 100,06000 Kč | 4 502,70 Kč |
| 90 | 95,28178 Kč | 8 575,36 Kč |
| 135 | 92,59378 Kč | 12 500,16 Kč |
| 270 | 88,17396 Kč | 23 806,97 Kč |
| 540 | 83,96811 Kč | 45 342,78 Kč |
| 1 035 | 80,20441 Kč | 83 011,56 Kč |
| 2 520 | 75,32949 Kč | 189 830,31 Kč |
| Unit Price without VAT: | 130,97000 Kč |
|---|---|
| Unit Price with VAT: | 158,47370 Kč |

