
2321138-2 | |
|---|---|
DigiKey Part Number | 1734-2321138-2-ND |
Manufacturer | |
Manufacturer Product Number | 2321138-2 |
Description | REC CONN CVR,8POS,MQS,180DEG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For MQS Series |
Datasheet | Datasheet |
EDA/CAD Models | 2321138-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 8 | |
For Use With/Related Products | MQS Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 22,29620 Kč | 8 918,48 Kč |
| Unit Price without VAT: | 22,29620 Kč |
|---|---|
| Unit Price with VAT: | 26,97840 Kč |


