
2320935-2 | |
|---|---|
DigiKey Part Number | 1734-2320935-2-ND |
Manufacturer | |
Manufacturer Product Number | 2320935-2 |
Description | CONN PLUG HSG 6POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Blue 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2320935-2 Models |
Category | Row Spacing 0.209" (5.30mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Features Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.177" (4.50mm) | Note Contacts Sold Separately |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,76000 Kč | 130,76 Kč |
| 22 | 105,02636 Kč | 2 310,58 Kč |
| 44 | 100,00682 Kč | 4 400,30 Kč |
| 66 | 97,18667 Kč | 6 414,32 Kč |
| 110 | 93,74355 Kč | 10 311,79 Kč |
| 264 | 88,12951 Kč | 23 266,19 Kč |
| 506 | 84,17749 Kč | 42 593,81 Kč |
| 1 012 | 80,16282 Kč | 81 124,77 Kč |
| 2 508 | 75,19688 Kč | 188 593,78 Kč |
| Unit Price without VAT: | 130,76000 Kč |
|---|---|
| Unit Price with VAT: | 158,21960 Kč |

