2 Position Rectangular Housing Connector Plug Gray 0.177" (4.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2320932-1

DigiKey Part Number
1734-2320932-1-ND
Manufacturer
Manufacturer Product Number
2320932-1
Description
CONN PLUG HSG 2POS 4.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug Gray 0.177" (4.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2320932-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Tube
Fastening Type
Latch Lock
Part Status
Active
Color
Gray
Connector Type
Features
Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA)
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 150°C
Pitch
0.177" (4.50mm)
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 220
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
181,75000 Kč81,75 Kč
1069,51100 Kč695,11 Kč
2764,79889 Kč1 749,57 Kč
5461,70130 Kč3 331,87 Kč
10858,75454 Kč6 345,49 Kč
27055,07552 Kč14 870,39 Kč
51352,63758 Kč27 003,08 Kč
1 02650,12658 Kč51 429,87 Kč
2 51147,06192 Kč118 172,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:81,75000 Kč
Unit Price with VAT:98,91750 Kč