
2320928-2 | |
|---|---|
DigiKey Part Number | 1734-2320928-2-ND |
Manufacturer | |
Manufacturer Product Number | 2320928-2 |
Description | CONN RCPT HSG 4POS 5.30MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Blue 0.209" (5.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2320928-2 Models |
Category | Row Spacing 0.177" (4.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Locking Ramp |
Part Status Active | Color Blue |
Connector Type | Features Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.209" (5.30mm) | Note Contacts Sold Separately |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,21000 Kč | 117,21 Kč |
| 10 | 99,50200 Kč | 995,02 Kč |
| 25 | 93,27400 Kč | 2 331,85 Kč |
| 50 | 88,81520 Kč | 4 440,76 Kč |
| 100 | 84,57530 Kč | 8 457,53 Kč |
| 250 | 79,28092 Kč | 19 820,23 Kč |
| 500 | 75,49816 Kč | 37 749,08 Kč |
| 1 000 | 71,89767 Kč | 71 897,67 Kč |
| 2 500 | 67,40180 Kč | 168 504,50 Kč |
| Unit Price without VAT: | 117,21000 Kč |
|---|---|
| Unit Price with VAT: | 141,82410 Kč |

