
2320926-1 | |
|---|---|
DigiKey Part Number | 1734-2320926-1-ND |
Manufacturer | |
Manufacturer Product Number | 2320926-1 |
Description | CONN RCPT HSG 2POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray 0.177" (4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Gray | |
Features | Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 72,46400 Kč | 724,64 Kč |
| 25 | 67,93280 Kč | 1 698,32 Kč |
| 50 | 64,68220 Kč | 3 234,11 Kč |
| 100 | 61,59340 Kč | 6 159,34 Kč |
| 250 | 57,73696 Kč | 14 434,24 Kč |
| 500 | 54,98200 Kč | 27 491,00 Kč |
| 1 000 | 52,35893 Kč | 52 358,93 Kč |
| 2 500 | 49,08400 Kč | 122 710,00 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |








