
2320924-2 | |
|---|---|
DigiKey Part Number | 1734-2320924-2-ND |
Manufacturer | |
Manufacturer Product Number | 2320924-2 |
Description | CONN PLUG HSG 8POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Blue 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2320924-2 Models |
Category | Row Spacing 0.209" (5.30mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Features Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.177" (4.50mm) | Note Contacts Sold Separately |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,41000 Kč | 151,41 Kč |
| 19 | 122,98158 Kč | 2 336,65 Kč |
| 38 | 117,10368 Kč | 4 449,94 Kč |
| 57 | 113,79789 Kč | 6 486,48 Kč |
| 114 | 108,36632 Kč | 12 353,76 Kč |
| 266 | 102,07906 Kč | 27 153,03 Kč |
| 513 | 97,45901 Kč | 49 996,47 Kč |
| 1 007 | 92,93393 Kč | 93 584,47 Kč |
| Unit Price without VAT: | 151,41000 Kč |
|---|---|
| Unit Price with VAT: | 183,20610 Kč |

