4 Position Rectangular Housing Connector Plug Blue 0.209" (5.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2320922-2

DigiKey Part Number
1734-2320922-2-ND
Manufacturer
Manufacturer Product Number
2320922-2
Description
CONN PLUG HSG 4POS 5.30MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug Blue 0.209" (5.30mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Row Spacing
0.177" (4.50mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Box
Fastening Type
Latch Lock
Part Status
Active
Color
Blue
Connector Type
Features
Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA)
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 150°C
Pitch
0.209" (5.30mm)
Note
Contacts Sold Separately
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 220
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1120,34000 Kč120,34 Kč
2296,69364 Kč2 127,26 Kč
4492,07705 Kč4 051,39 Kč
6689,47955 Kč5 905,65 Kč
11086,31145 Kč9 494,26 Kč
26481,14053 Kč21 421,10 Kč
50677,50168 Kč39 215,85 Kč
1 01273,80559 Kč74 691,26 Kč
2 50869,23294 Kč173 636,21 Kč
Manufacturers Standard Package
Unit Price without VAT:120,34000 Kč
Unit Price with VAT:145,61140 Kč