
2320920-2 | |
|---|---|
DigiKey Part Number | 1734-2320920-2-ND |
Manufacturer | |
Manufacturer Product Number | 2320920-2 |
Description | CONN PLUG HSG 2POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Blue 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2320920-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Features Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.177" (4.50mm) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,21000 Kč | 83,21 Kč |
| 10 | 70,78400 Kč | 707,84 Kč |
| 27 | 65,98074 Kč | 1 781,48 Kč |
| 54 | 62,82907 Kč | 3 392,77 Kč |
| 108 | 59,82824 Kč | 6 461,45 Kč |
| 270 | 56,08200 Kč | 15 142,14 Kč |
| 513 | 53,59945 Kč | 27 496,52 Kč |
| 1 026 | 51,04272 Kč | 52 369,83 Kč |
| 2 511 | 47,92197 Kč | 120 332,07 Kč |
| Unit Price without VAT: | 83,21000 Kč |
|---|---|
| Unit Price with VAT: | 100,68410 Kč |

