
2320920-1 | |
|---|---|
DigiKey Part Number | 1734-2320920-1-ND |
Manufacturer | |
Manufacturer Product Number | 2320920-1 |
Description | CONN PLUG HSG 2POS 4.50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Gray 0.177" (4.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tube | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Features Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.177" (4.50mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2320932-1 | TE Connectivity Deutsch ICT Connectors | 220 | 1734-2320932-1-ND | 12,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,75000 Kč | 81,75 Kč |
| 10 | 69,51100 Kč | 695,11 Kč |
| 27 | 64,79889 Kč | 1 749,57 Kč |
| 54 | 61,70130 Kč | 3 331,87 Kč |
| 108 | 58,75454 Kč | 6 345,49 Kč |
| 270 | 55,07552 Kč | 14 870,39 Kč |
| 513 | 52,63758 Kč | 27 003,08 Kč |
| 1 026 | 50,12658 Kč | 51 429,87 Kč |
| 2 511 | 47,06192 Kč | 118 172,48 Kč |
| Unit Price without VAT: | 81,75000 Kč |
|---|---|
| Unit Price with VAT: | 98,91750 Kč |


