
2320914-2 | |
|---|---|
DigiKey Part Number | 1734-2320914-2-ND |
Manufacturer | |
Manufacturer Product Number | 2320914-2 |
Description | CONN RCPT HSG 3POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Blue 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2320914-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Locking Ramp |
Part Status Active | Color Blue |
Connector Type | Features Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.177" (4.50mm) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,07000 Kč | 104,07 Kč |
| 10 | 88,42700 Kč | 884,27 Kč |
| 25 | 82,88800 Kč | 2 072,20 Kč |
| 50 | 78,93380 Kč | 3 946,69 Kč |
| 100 | 75,16110 Kč | 7 516,11 Kč |
| 250 | 70,45656 Kč | 17 614,14 Kč |
| 500 | 67,09464 Kč | 33 547,32 Kč |
| 1 000 | 63,89416 Kč | 63 894,16 Kč |
| 2 500 | 59,89842 Kč | 149 746,05 Kč |
| Unit Price without VAT: | 104,07000 Kč |
|---|---|
| Unit Price with VAT: | 125,92470 Kč |

