
2304643-3 | |
|---|---|
DigiKey Part Number | 1734-2304643-3-ND |
Manufacturer | |
Manufacturer Product Number | 2304643-3 |
Description | 27POS,HYBRID,REC HSG ASSY,SLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 27 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 5 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 560,53525 Kč | 22 421,41 Kč |
| Unit Price without VAT: | 560,53525 Kč |
|---|---|
| Unit Price with VAT: | 678,24765 Kč |


