
2298465-1 | |
|---|---|
DigiKey Part Number | 1734-2298465-1-ND |
Manufacturer | |
Manufacturer Product Number | 2298465-1 |
Description | 58WAY FEMALE WIRE COVER ASSY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 58 | |
For Use With/Related Products | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 63,68700 Kč | 636,87 Kč |
| 25 | 59,68480 Kč | 1 492,12 Kč |
| 50 | 56,83320 Kč | 2 841,66 Kč |
| 100 | 54,12020 Kč | 5 412,02 Kč |
| 250 | 50,73032 Kč | 12 682,58 Kč |
| 500 | 48,30968 Kč | 24 154,84 Kč |
| 1 000 | 46,00515 Kč | 46 005,15 Kč |
| 2 500 | 43,12746 Kč | 107 818,65 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |



