8 Rectangular Connectors - Housings Plug Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Plug Brown
Taking Commercial Drone Reliability to New Heights

2289630-4

DigiKey Part Number
1734-2289630-4-ND
Manufacturer
Manufacturer Product Number
2289630-4
Description
CONN PLUG HSG 8POS BROWN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Brown
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Brown
Features
Cap (Cover), IP68, IP6K9K
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,86000 Kč72,86 Kč
1061,94400 Kč619,44 Kč
2558,06360 Kč1 451,59 Kč
5055,29200 Kč2 764,60 Kč
10052,65040 Kč5 265,04 Kč
25049,35200 Kč12 338,00 Kč
90045,08830 Kč40 579,47 Kč
1 80042,93788 Kč77 288,18 Kč
2 70041,72831 Kč112 666,44 Kč
Manufacturers Standard Package
Unit Price without VAT:72,86000 Kč
Unit Price with VAT:88,16060 Kč