




2289630-1 | |
|---|---|
DigiKey Part Number | 1734-2289630-1-ND |
Manufacturer | |
Manufacturer Product Number | 2289630-1 |
Description | CONN PLUG HSG 8POS GRAY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Cap (Cover), IP68, IP6K9K | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 10 | 61,94400 Kč | 619,44 Kč |
| 25 | 58,06360 Kč | 1 451,59 Kč |
| 50 | 55,29200 Kč | 2 764,60 Kč |
| 100 | 52,65040 Kč | 5 265,04 Kč |
| 250 | 49,35200 Kč | 12 338,00 Kč |
| 900 | 45,08830 Kč | 40 579,47 Kč |
| 1 800 | 42,93788 Kč | 77 288,18 Kč |
| 2 700 | 41,72831 Kč | 112 666,44 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |

