Socket Contact Gold 18-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 18-20 AWG Crimp Stamped
1924580-1
1924580-1

1924580-1

DigiKey Part Number
1734-1924580-1-ND
Manufacturer
Manufacturer Product Number
1924580-1
Description
ASSEMBLY SOCKET LOOSE PC GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1924580-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bag
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1019,46500 Kč194,65 Kč
2518,24320 Kč456,08 Kč
5017,37380 Kč868,69 Kč
10016,54220 Kč1 654,22 Kč
25015,50576 Kč3 876,44 Kč
50014,76538 Kč7 382,69 Kč
1 00014,06047 Kč14 060,47 Kč
3 00013,01176 Kč39 035,28 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč