Pin Contact 16-20 AWG Size 16 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1841-1-5616

DigiKey Part Number
1508-1254-ND
Manufacturer
Manufacturer Product Number
1841-1-5616
Description
CONTACT PIN 16-20AWG SZ16 CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact 16-20 AWG Size 16 Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
1841-1-5616 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Machined
Contact Type
Pin
Contact Size
16
Wire Gauge or Range - AWG
16-20 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 050
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1269,61000 Kč269,61 Kč
10229,10900 Kč2 291,09 Kč
25214,75920 Kč5 368,98 Kč
50204,50380 Kč10 225,19 Kč
100194,74180 Kč19 474,18 Kč
250182,55828 Kč45 639,57 Kč
500173,85168 Kč86 925,84 Kč
1 000165,56503 Kč165 565,03 Kč
Manufacturers Standard Package
Unit Price without VAT:269,61000 Kč
Unit Price with VAT:326,22810 Kč