
1670720-6 | |
|---|---|
DigiKey Part Number | 1734-1950-ND |
Manufacturer | |
Manufacturer Product Number | 1670720-6 |
Description | SLIDE,TAB HSG GROUP C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Slide Lock For Heavy Duty Sealed Connector Series |
Datasheet | Datasheet |
EDA/CAD Models | 1670720-6 Models |
Category | Accessory Type Slide Lock |
Manufacturer TE Connectivity Deutsch Connectors | Number of Positions 2, 6, 7 and 8 |
Series | For Use With/Related Products Heavy Duty Sealed Connector Series |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,52800 Kč | 115,28 Kč |
| 25 | 10,80120 Kč | 270,03 Kč |
| 50 | 10,28480 Kč | 514,24 Kč |
| 100 | 9,79350 Kč | 979,35 Kč |
| 250 | 9,17948 Kč | 2 294,87 Kč |
| 500 | 8,74062 Kč | 4 370,31 Kč |
| 1 000 | 8,32319 Kč | 8 323,19 Kč |
| 3 000 | 7,70214 Kč | 23 106,42 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |


