
1534791-1 | |
|---|---|
DigiKey Part Number | A139275-ND |
Manufacturer | |
Manufacturer Product Number | 1534791-1 |
Description | ADAPTER 180DEG 4/7POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Adapter, Cable Black |
Datasheet | Datasheet |
EDA/CAD Models | 1534791-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Adapter, Cable | |
For Use With/Related Products | Heavy Duty Sealed Connector Series | |
Shell Size - Insert | - | |
Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 35,65500 Kč | 356,55 Kč |
| 25 | 33,42040 Kč | 835,51 Kč |
| 50 | 31,82460 Kč | 1 591,23 Kč |
| 100 | 30,30220 Kč | 3 030,22 Kč |
| 400 | 27,47693 Kč | 10 990,77 Kč |
| 800 | 26,16509 Kč | 20 932,07 Kč |
| 1 200 | 25,42735 Kč | 30 512,82 Kč |
| 2 800 | 23,95249 Kč | 67 066,97 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |











